RF evaluation board for high-frequency applications up to 20GHz. Features a lead-free design and PCB mount for integration. Operates with a 5V supply voltage. Includes one unit per package, supplied in bulk.
Analog Devices 108648-HMC733LC4B technical specifications.
| Evaluation Kit | Yes |
| Frequency | 20GHz |
| Lead Free | Lead Free |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108648-HMC733LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.