Analog Devices 108812-HMC931LP4E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Mount | PCB |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108812-HMC931LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.