BOARD EVAL HMC932LP4E
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 108812-HMC932LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Frequency | 18GHz |
| Mount | PCB |
| Operating Supply Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 108812-HMC932LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.