BOARD EVAL HMC452ST89E 2100MHZ
Checking distributor stock and pricing after the page loads.
Analog Devices 109824-HMC452ST89 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.1GHz |
| Max Frequency | 2.2GHz |
| Max Power Dissipation | 2.7W |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |