Analog Devices 109994-HMC453QS16G technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.17GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 109994-HMC453QS16G to view detailed technical specifications.
No datasheet is available for this part.