Analog Devices 110209-HMC342LC4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 25GHz |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 110209-HMC342LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.