Analog Devices 110409-HMC452ST89 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400MHz |
| Max Frequency | 2.2GHz |
| Max Power Dissipation | 2.7W |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 110409-HMC452ST89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.