
Analog Devices 110431-HMC516LC5 technical specifications.
| Frequency | 18GHz |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 110431-HMC516LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
