Analog Devices 110862-HMC258LC3B technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 19.5GHz |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMC258G |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 110862-HMC258LC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.