EVAL BOARD HMC814LC3B
Sign in to ask questions about the Analog Devices 112409-HMC814LC3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 112409-HMC814LC3B technical specifications.
| Evaluation Kit | Yes |
| Frequency | 24.6GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 112409-HMC814LC3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.