EVAL BOARD HMC524LC3B
Checking distributor stock and pricing after the page loads.
Analog Devices 113735-HMC524LC3B technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 32GHz |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |