Analog Devices 113758-HMC572LC5 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 28GHz |
| Max Power Dissipation | 860mW |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 113758-HMC572LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.