Analog Devices 115556-HMC561LP3 technical specifications.
| Frequency | 10.5GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 115556-HMC561LP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.