Sign in to ask questions about the Analog Devices 115820-HMC215LP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 115820-HMC215LP4 technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 4GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 115820-HMC215LP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.