
High-performance RF amplifier evaluation board featuring a monolithic microwave integrated circuit (MMIC) operating at 14GHz. Designed for PCB mounting, this integrated circuit requires a 3V operating supply voltage. The evaluation board facilitates testing and development of advanced wireless applications.
Analog Devices 116156-HMC564LC4 technical specifications.
| Frequency | 14GHz |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 116156-HMC564LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
