RF amplifier evaluation board for high-frequency applications. Features a surface-mount design for PCB integration and operates at an 8V supply voltage. This integrated circuit is packaged in bulk for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 117494-HMC659LC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 117494-HMC659LC5 technical specifications.
| Mount | PCB |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 117494-HMC659LC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.