Analog Devices 117510-HMC609LC4 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 4GHz |
| Max Frequency | 4GHz |
| Max Power Dissipation | 1.1W |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 117510-HMC609LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.