Analog Devices 118099-HMC646LP2 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.6GHz |
| Max Power Dissipation | 4.4W |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 118099-HMC646LP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.