Sign in to ask questions about the Analog Devices 118777-HMC678LC3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 118777-HMC678LC3C technical specifications.
| Evaluation Kit | Yes |
| Logic Function | Multiplexer |
| Operating Supply Voltage | -3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 118777-HMC678LC3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.