Analog Devices 119667-HMC519LC4 technical specifications.
| Frequency | 31GHz |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 119667-HMC519LC4 to view detailed technical specifications.
No datasheet is available for this part.