Analog Devices 119915-HMC688LP4 technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 2.7GHz |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 119915-HMC688LP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.