Sign in to ask questions about the Analog Devices 122395-HMC663LC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 122395-HMC663LC3 technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 12GHz |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 122395-HMC663LC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.