Analog Devices 122782-HMC566LP4E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 36GHz |
| Max Frequency | 36GHz |
| Max Power Dissipation | 800mW |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HMC566G |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 122782-HMC566LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.