BOARD EVAL AMP MMIC HMC753
Checking distributor stock and pricing after the page loads.
Analog Devices 122826-HMC753LP4E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 11GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |