High-performance evaluation board featuring a general-purpose amplifier IC operating up to 27GHz. Designed for PCB mounting, this component supports a 4V operating supply voltage and has a maximum power dissipation of 1W. Ideal for applications requiring precise signal amplification within its specified frequency range.
Analog Devices 123815-HMC751LC4 technical specifications.
| Frequency | 27GHz |
| Max Frequency | 27GHz |
| Max Power Dissipation | 1W |
| Mount | PCB |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 123815-HMC751LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.