RF Development Tools Eval PCB
Checking distributor stock and pricing after the page loads.
Analog Devices 123965-HMC263LP4E technical specifications.
| Frequency | 36GHz |
| Mount | PCB |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |