EVAL BOARD HMC773LC3B
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 125042-HMC773LC3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 26GHz |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 125042-HMC773LC3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.