
Analog Devices 125614-HMC850LC3 technical specifications.
| Frequency | 20GHz |
| Logic Function | Buffer, Clock |
| Operating Supply Voltage | -3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 125614-HMC850LC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
