Sign in to ask questions about the Analog Devices 128383-HMC917LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 128383-HMC917LP3E technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.5GHz |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 128383-HMC917LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.