KIT EVAL HMC820LP6CE 2FO
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 129468-HMC820LP6CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Frequency | 5.1GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 129468-HMC820LP6CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.