Analog Devices 129787-HMC902LP3E technical specifications.
| Frequency | 10GHz |
| Mount | PCB |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 129787-HMC902LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.