BOARD EVAL HMC921LP4E 1900MHZ
Checking distributor stock and pricing after the page loads.
Analog Devices 130008-HMC921LP4E technical specifications.
| Dual Supply Voltage | 5V |
| Evaluation Kit | Yes |
| Frequency | 1.9GHz |
| Max Dual Supply Voltage | 5.5V |
| Max Power Dissipation | 4.4W |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |