The HMC921LP4E is a dual supply voltage RF IC from Analog Devices, operating at 5V with a maximum supply voltage of 5.5V. It is available in a QFN package, mounted on a PCB, and has a maximum power dissipation of 4.4W. This IC is suitable for high-frequency applications, with a frequency of 2.7GHz. It is not lead-free, as it contains lead, and is available as a single unit in bulk packaging.
Analog Devices 131907-HMC921LP4E technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Evaluation Kit | Yes |
| Frequency | 2.7GHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Power Dissipation | 4.4W |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 131907-HMC921LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.