The HMC921LP4E is a dual supply voltage RF IC from Analog Devices, operating at 5V with a maximum supply voltage of 5.5V. It is available in a QFN package and is suitable for PCB mounting. The device has a maximum power dissipation of 4.4W and is not lead-free. It is available as part of an evaluation kit.
Sign in to ask questions about the Analog Devices 131924-HMC921LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 131924-HMC921LP4E technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Evaluation Kit | Yes |
| Frequency | 2.15GHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Power Dissipation | 4.4W |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices 131924-HMC921LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.