Isolated, Loop-Powered Voltage-to-Current Converter
Analog Devices 1B21AN technical specifications.
| Bandwidth | 100Hz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 1B21AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
