
Programmable, isolated voltage-to-current converter featuring a 400Hz bandwidth. This single-converter IC operates from a 14.25V to 15.75V supply range, with a typical operating supply voltage of 15V and 30mA output current. Housed in a DIP package for through-hole mounting, it offers a wide operating temperature range from -40°C to 85°C. Contact plating is tin-lead, and the component has a height of 8.91mm, length of 53.3mm, and width of 25.4mm.
Analog Devices 1B22AN technical specifications.
| Bandwidth | 400Hz |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Height | 8.91mm |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 1B22AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
