Wide Bandwidth Strain Gage Signal Conditioner
Analog Devices 1B31AN technical specifications.
| Bandwidth | 20kHz |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 41.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -18V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Output Current | 5mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| Termination | Through Hole |
| Width | 21.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 1B31AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.