
SPECIALTY ANALOG CIRCUIT, PDIP28, PLASTIC, DOUBLE DIP-28
Sign in to ask questions about the Analog Devices 1B32AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 1B32AN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 5mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 1B32AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
