The Analog Devices 1B41AN is a specialized IC with a 3-WIRE interface and voltage output type. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 12mA. The device is packaged in a DIP-38/15 plastic package and is available in quantities of 9. The 1B41AN is not radiation hardened and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Analog Devices 1B41AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 1B41AN technical specifications.
| Bandwidth | 3Hz |
| Contact Plating | Tin, Lead |
| Interface | 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Type | Voltage |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 1B41AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.