Analog Devices 2B35JH technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 1 to 15|15|-15V |
| Maximum Output Current | 0.125|0.065|-0.065A |
| Input/Output Type | AC/DC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.08% |
| Power Indicator | No |
| Output Type | Adjustable|Fixed |
| Load Regulation | 0.1% |
| Ripple & Noise | 1mV(Max)|1mV|1mV |
| Pin Count | 14 |
Download the complete datasheet for Analog Devices 2B35JH to view detailed technical specifications.
No datasheet is available for this part.