
Complete 12-bit Analog-to-Digital Converter (ADC) featuring single-ended input and a parallel interface. Offers 1LSB integral nonlinearity across a wide operating temperature range of -55°C to 125°C. Supports bipolar and unipolar polarity with a dual supply voltage range of 11.4V to 16.5V. Dissipates a maximum of 725mW, with typical power consumption at 390mW. Designed for through-hole mounting.
Analog Devices 5962-8512701XA technical specifications.
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD574A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8512701XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
