
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar/unipolar polarity. This integrated circuit offers 1 LSB integral nonlinearity and a parallel interface. Operating with a dual supply voltage range of 11.4V to 16.5V, it supports a wide temperature range from -55°C to 125°C. Packaged in an LCC with gold contact plating, this surface-mount component has a power dissipation of 390mW.
Analog Devices 5962-85127023A technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 390mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD574A |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-85127023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
