
Complete 12-bit Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar/unipolar polarity. Achieves 1LSB integral nonlinearity with a parallel interface. Operates across a wide temperature range of -55°C to 125°C, with a maximum power dissipation of 725mW. Designed for through-hole mounting, this component offers one analog input channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-8512702XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-8512702XA technical specifications.
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 725mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 390mW |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD574A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8512702XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
