The 5962-86716032A is a radiation-non-hardened logic IC multiplexer from Analog Devices, packaged in a CERAMIC, LCC-20 package. It operates within a supply voltage range of 10.8V to 16.5V and is available in rail or tube packaging. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |