
The 5962-8671603EA is a 4-channel logic multiplexer from Analog Devices, packaged in a CERAMIC, DIP-16. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 470mW. The device is not RoHS compliant and contains lead, with a maximum supply voltage of 16.5V and a minimum supply voltage of 10.8V.
Analog Devices 5962-8671603EA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8671603EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
