
High Precision 2.5 V IC Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-8686102XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-52-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8686102XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
