
The AD580 is a series voltage reference with a nominal output voltage of 2.5V and a tolerance of 4%. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 1.5mA. The device is available in a TO-52-3 package and is not RoHS compliant due to the presence of lead. It is not radiation hardened and is intended for use in general-purpose applications.
Sign in to ask questions about the Analog Devices 5962-8686103XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-8686103XA technical specifications.
| Package/Case | TO-52-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 2.5V |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | AD580 |
| Tolerance | 4% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8686103XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
