The Analog Devices 5962-87540012A is a single sample and hold amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CLCC-20 surface mount package and is not RoHS compliant. The device is rated for a maximum supply voltage of 15V and a minimum supply voltage of -15V.
Analog Devices 5962-87540012A technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87540012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.