IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, 0.840 X 0.310 INCH, CERDIP-16, Digital to Analog Converter
Analog Devices 5962-8770002EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8770002EX to view detailed technical specifications.
No datasheet is available for this part.