
The AD7528 is a dual 8-bit digital-to-analog converter with a conversion rate of 5.6MS/s. It features a parallel interface and is available in a Cerdip-20 package. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 30mW. The AD7528 is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Analog Devices 5962-8770103RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-8770103RA technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 5.6MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Series | AD7528 |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8770103RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
